XP Power IST1215A technical specifications.
| Current - Output 1 | 133mA |
| Depth | 12.7mm |
| Efficiency | 81% |
| Height | 6.25mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 133mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IST1215A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.