The IST2405A DC/DC converter from XP Power has a nominal output voltage of 5V and a maximum output current of 400mA. It operates from an input voltage range of 21.6V to 26.4V and is designed for surface mount applications in a SOP package. The converter has an efficiency of 78% and is RoHS compliant.
XP Power IST2405A technical specifications.
| Current - Output 1 | 400mA |
| Depth | 12.7mm |
| Efficiency | 78% |
| Height | 6.25mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 400mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IST2405A to view detailed technical specifications.
No datasheet is available for this part.