The ISX0648S3V3 DC/DC converter from XP Power is a board mount device with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and a dual terminal position. The converter has a JEDEC package code of R-PDMA-G7 and measures 20.3mm in width and 22mm in length. It is rated for an input voltage range of 18-75V and has a maximum load regulation of 1.2%.
XP Power ISX0648S3V3 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G7 |
| Width | 20.3 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ISX0648S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.