
3W DC-DC regulated power supply module featuring dual outputs of 5V and -5V, each with 300mA maximum output current. This hybrid, board-mount converter operates from a 9V to 36V DC input, offering 1.5kV isolation voltage and 81% efficiency. The SIP package is designed for through-hole PCB mounting, with dimensions of 26mm (depth) x 9.2mm (width) x 12.5mm (height). Operating temperature range spans -40°C to 100°C, and includes short-circuit protection.
XP Power IT2405S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 26mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.