
3W DC-DC regulated power supply module featuring a hybrid SIP package. Delivers dual ±15V outputs, each with 100mA maximum current. Operates from a 9V to 36V DC input, with a nominal supply voltage of 24V. Boasts 1.5kV isolation voltage and 84% efficiency, with short-circuit protection (SCP). Compact dimensions of 26mm x 12.5mm x 9.2mm and through-hole PCB mounting.
XP Power IT2415S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 26mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IT (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IT2415S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
