The ITQ2415SA industrial DC/DC converter from XP Power is a single-function module with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-XSMA-T7 and measures 9.2mm in width and 21.85mm in length. The converter operates within a voltage range of 9 to 36 volts and features a maximum load regulation of 0.5%. It is designed for industrial applications and is available in a module-8/7 package.
XP Power ITQ2415SA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ITQ2415SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.