The ITQ4812S is an industrial DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and a single terminal position. The converter is available in a T7 package with a width of 9.2mm and a length of 21.85mm. It has a temperature grade of industrial and a number of outputs of 2. The ITQ4812S has a maximum input voltage of 75V and a minimum input voltage of 18V, with a maximum load regulation of 1%.
XP Power ITQ4812S technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ITQ4812S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.