The ITQ4812S-H DC/DC converter features a single terminal position and 7 terminals. It operates within a temperature range of -40°C to 100°C and has a load regulation of 1%. The converter is packaged in a module with dimensions of 9.2mm width and 21.85mm length.
XP Power ITQ4812S-H technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ITQ4812S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.