
Regulated DC-DC converter module, SIP package, offering dual outputs of +12V and -12V, each with a maximum current of 42mA. This 1W output power module features 1.5kV isolation voltage, 77% efficiency, and short-circuit protection (SCP). Operating within a wide temperature range of -40°C to 85°C, it accepts an input voltage from 4.5V to 9V DC. Designed for through-hole PCB mounting, this RoHS compliant component is available in rail/tube packaging.
XP Power ITW0512S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 17mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
