
1W DC-DC regulated power supply module, SIP package, featuring 12V nominal output voltage and 83mA output current. Offers 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Through-hole, PCB mountable with 77% efficiency and short-circuit protection. Input voltage range is 4.5V to 9V DC.
XP Power ITW0512SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 17mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW0512SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.