
Regulated DC-DC converter module, SIP package, offering dual 15V and -15V outputs, each with 33mA maximum current and 1W total output power. Features include short-circuit protection (SCP) and 1.5kV isolation voltage. Operates from a 4.5V to 9V DC input with 79% efficiency. Designed for through-hole PCB mounting, measuring 17mm depth, 17.02mm length, and 7.62mm width, with an operating temperature range of -40°C to 85°C. RoHS compliant.
XP Power ITW0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 17mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.