
Regulated DC-DC converter module, SIP package, offering 15V nominal output voltage at 67mA maximum output current. This 1W power supply operates with an input voltage range of 4.5V to 9V DC, featuring 1.5kV isolation voltage and 79% efficiency. Designed for through-hole PCB mounting, it includes short-circuit protection (SCP) and operates across a temperature range of -40°C to 85°C.
XP Power ITW0515SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 17mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW0515SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.