
Isolated board mount DC/DC converter, regulated, SIP package, through-hole mounting. Features 1W output power, 24V nominal output voltage, and 42mA maximum output current. Operates with an input voltage range of 4.5V to 9V DC, offering 1.5kV isolation voltage. Achieves 76% efficiency and includes short-circuit protection. Dimensions: 17mm depth, 0.43-inch height, 0.67-inch length, 0.3-inch width.
XP Power ITW0524SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Depth | 17mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 24V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW0524SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.