
Regulated DC-DC converter module, SIP package, offering 5V nominal output voltage and 200mA maximum output current for 1W total output power. Features include short circuit protection (SCP) and 1.5kV isolation voltage. Operates within a 9V to 18V DC input range, with 77% efficiency and a wide temperature range of -40°C to 85°C. Designed for through-hole PCB mounting, with dimensions of 17mm depth, 0.43-inch height, 0.67-inch length, and 0.3-inch width. RoHS compliant.
XP Power ITW1205SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 17mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW1205SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.