
Board mount DC-DC converter module featuring dual outputs of +12V and -12V, each delivering 42mA. This SIP package converter operates with an input voltage range of 9V to 18V DC, achieving 77% efficiency and 1W maximum output power. With 1.5kV isolation voltage and short-circuit protection (SCP), it offers reliable performance across a -40°C to +85°C operating temperature range. Designed for through-hole PCB mounting, this RoHS compliant component is supplied in rail/tube packaging.
XP Power ITW1212S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 17mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW1212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
