
Board mount DC-DC regulated power supply module featuring a 15V nominal output voltage and 67mA maximum output current, delivering 1W of output power. This SIP package converter operates with an efficiency of 80%, accepts an input voltage range of 18V to 36V DC, and provides 1.5kV isolation. Designed for through-hole PCB mounting, it includes short-circuit protection (SCP) and operates across a temperature range of -40°C to 85°C.
XP Power ITW2415SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 17mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW2415SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
