
Isolated board mount DC/DC converter, regulated, through hole, 1W. Features dual outputs of 15V at 33mA and -15V at 33mA. Offers 1.5kV isolation voltage and a wide input range of 36V to 75V DC. Operates efficiently at 77% with a maximum output power of 1W. Packaged in a SIP for PCB mounting, this RoHS compliant component is suitable for demanding applications.
XP Power ITW4815S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 17mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Length | 0.67inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITW4815S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.