
Board mount DC-DC regulated power supply module featuring a single 9V output at 666mA, delivering 6W of power. This hybrid SIP module offers 1.5kV isolation voltage and operates efficiently at 83%. Designed for through-hole PCB mounting, it supports a wide input voltage range of 4.5V to 9V DC and includes short-circuit protection. Operating across a temperature range of -40°C to 65°C, this RoHS compliant component is packaged for rail or tube.
XP Power ITX0509SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 666mA |
| Depth | 21.85mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX |
| Voltage - Output 1 | 9V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX0509SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
