
6W DC-DC regulated power supply module featuring dual 15V and -15V outputs, each with 200mA current capability. This hybrid SIP-8/7 package board mount converter operates from an 18V to 36V DC input, offering 1.5kV isolation voltage and 84% efficiency. Designed for through-hole PCB mounting, it includes short-circuit protection (SCP) and operates within a -40°C to 65°C temperature range.
XP Power ITX2415S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 21.85mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX2415S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
