
6W DC-DC regulated power supply module with a single 15V output, delivering 400mA. This hybrid, SIP-8/5 package board mount converter operates with 86% efficiency and features short-circuit protection (SCP). It offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 65°C. Designed for through-hole PCB mounting, it accepts an input voltage range of 18V to 36V DC.
XP Power ITX2415SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 21.85mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX (6W) |
| Voltage - Output 1 | 15V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX2415SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
