
6W DC-DC regulated power supply module featuring a single 12V output at 500mA. This hybrid, SIP-packaged converter operates from a 36V to 75V DC input, offering 1.5kV isolation voltage and 85% efficiency. Designed for through-hole PCB mounting, it includes short-circuit protection (SCP) and operates within a -40°C to 65°C temperature range.
XP Power ITX4812SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Depth | 21.85mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ITX |
| Voltage - Output 1 | 12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ITX4812SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
