Board mount DC/DC converter with a single 9V output delivering 222mA at 2W. Features 1kV isolation, 80% efficiency, and short-circuit protection (SCP). Operates from an 18V to 36V DC input, with a nominal input of 24V. Housed in a SIP package, this through-hole component measures 0.86 x 0.36 x 0.44 inches and operates between -40°C and 85°C. RoHS compliant.
XP Power IU2409SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 21.85mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 9V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IU2409SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.