
Isolated board mount DC/DC converter, regulated, fixed output. Features 15V nominal output voltage, 133mA output current, and 2W maximum output power. Operates with an input voltage range of 18V to 36V DC. Offers 1kV isolation voltage and includes short-circuit protection (SCP). Packaged in a SIP for through-hole PCB mounting, with dimensions of 0.86" x 0.36" x 0.44".
XP Power IU2415SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 133mA |
| Depth | 21.85mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IU2415SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.