Board mount DC/DC converter featuring a single 24V output at 83mA, delivering 2W of power. This SIP package converter operates with an input voltage range of 18V to 36V DC and offers 1kV isolation. With 80% efficiency and short-circuit protection (SCP), it is designed for through-hole PCB mounting and operates across a wide temperature range from -40°C to 85°C.
XP Power IU2424SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 21.85mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 24V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IU |
| Voltage - Output 1 | 24V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IU2424SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.