1W, dual output, regulated DC-DC converter module featuring 3.3V and -3.3V outputs, each capable of 300mA. This hybrid, SIP-5 packaged board mount power supply operates with an input voltage range of 4.5V to 5.5V DC and offers 3kV isolation. With 75% efficiency and a compact 6mm depth, it supports through-hole PCB mounting and operates across a wide temperature range of -40°C to 85°C.
XP Power IV0503S technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 6mm |
| Efficiency | 75% |
| Height | 9.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV0503S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.