1W DC-DC regulated power supply module featuring a single 3.3V output at 300mA. This hybrid, SIP-4 packaged converter operates with an input voltage range of 4.5V to 5.5V DC, achieving 75% efficiency. It offers 3kV isolation voltage and a wide operating temperature range from -40°C to 85°C. Designed for through-hole PCB mounting, this RoHS compliant component has dimensions of 19.5mm (depth) x 6mm (width) x 9.5mm (height).
XP Power IV0503SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Height | 9.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV (1W) |
| Voltage - Output 1 | 3.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV0503SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.