1W DC-DC regulated power supply module featuring a SIP package for board mounting. Delivers dual ±9V outputs, each capable of 112mA, with a total output power of 1W. Operates from a 4.5V to 5.5V DC input, offering 3kV isolation voltage and 78% efficiency. Designed for through-hole PCB mounting, this hybrid module functions across a -40°C to 85°C temperature range.
XP Power IV0509S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 112mA |
| Current - Output 2 | 112mA |
| Depth | 6mm |
| Efficiency | 78% |
| Height | 9.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.