
1W DC-DC regulated power supply module with a single 12V output, delivering 84mA. Features a hybrid SIP-4 package for board mounting, operating from a 4.5V to 5.5V DC input range with a nominal input of 5V. Achieves 76% efficiency and provides 3kV isolation voltage. Designed for through-hole PCB mounting, this module operates across a wide temperature range of -40°C to 85°C.
XP Power IV0512SA technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 84mA |
| Depth | 19.5mm |
| Efficiency | 76% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV |
| Voltage - Output 1 | 12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV0512SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
