1W DC-DC regulated power supply module, featuring a hybrid SIP-5 package for PCB mounting. Delivers dual outputs of 3.3V and -3.3V, each with a maximum output current of 150mA. Operates with an input voltage range of 10.8V to 13.2V DC, offering 3kV isolation voltage and 74% efficiency. Compact dimensions of 0.76" length, 0.24" width, and 0.39" height, with a 6mm depth. Suitable for operation across a wide temperature range from -40°C to 85°C.
XP Power IV1203S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 6mm |
| Efficiency | 74% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV1203S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.