1W DC-DC regulated power supply module, SIP package, featuring 3.3V single output at 300mA. Operates with input voltage range of 10.8V to 13.2V DC, offering 3kV isolation voltage and 74% efficiency. Designed for PCB mounting with dimensions of 19.5mm depth, 9.5mm height, and 6mm width. Suitable for operating temperatures from -40°C to 85°C.
XP Power IV1203SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Depth | 19.5mm |
| Efficiency | 74% |
| Height | 9.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV (1W) |
| Voltage - Output 1 | 3.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV1203SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.