1W DC-DC regulated power supply module, featuring a single 5V output at 200mA. This hybrid, board-mount converter operates from a 10.8V to 13.2V DC input, with a nominal input of 12V. Offering 3kV isolation voltage and 74% efficiency, it is housed in a compact SIL package with dimensions of 19.5mm (depth) x 9.5mm (height) x 6mm (width). The module supports through-hole PCB mounting and operates across a temperature range of -40°C to 85°C, with RoHS compliance.
XP Power IV1205SA technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 74% |
| Height | 9.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV (1W) |
| Voltage - Output 1 | 5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV1205SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
