1W DC-DC regulated power supply module, featuring dual 9V and -9V outputs, each delivering up to 112mA. This hybrid, board-mount converter operates within a 10.8V to 13.2V DC input range, offering 3kV isolation voltage and 75% efficiency. Packaged in a SIP-5 case with dimensions of 19.5mm (width) x 6mm (depth) x 9.5mm (height), it supports through-hole PCB mounting. Operating temperature range spans from -40°C to 85°C, with RoHS compliance.
XP Power IV1209S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 112mA |
| Current - Output 2 | 112mA |
| Depth | 6mm |
| Efficiency | 75% |
| Height | 9.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV1209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.