1W DC-DC regulated power supply module, board mount, hybrid SIP-4 package. Features single 9V output with 112mA current capability. Operates from 10.8V to 13.2V DC input, offering 3kV isolation voltage. Achieves 75% efficiency and a maximum operating temperature of 85°C. Through-hole PCB mounting.
XP Power IV1209SA technical specifications.
| Current - Output 1 | 112mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Height | 9.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 112mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 112mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV (1W) |
| Voltage - Output 1 | 9V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV1209SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.