
1W DC-DC regulated power supply module with a single 15V output, delivering 66mA. This hybrid, board-mount converter operates from a 10.8V to 13.2V DC input, featuring 3kV isolation voltage and 78% efficiency. Packaged in a SIL SIP-4 case for through-hole PCB mounting, it offers a wide operating temperature range of -40°C to 85°C.
XP Power IV1215SA technical specifications.
| Package/Case | SIL |
| Current - Output 1 | 66mA |
| Depth | 19.5mm |
| Efficiency | 78% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV |
| Voltage - Output 1 | 15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV1215SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.