1W DC-DC converter with dual +/-24V outputs, each delivering 42mA. Features 3kV isolation voltage and operates from a 10.8V to 13.2V DC input. This board mount converter offers 75% efficiency and is housed in a compact SIP package measuring 0.76 x 0.24 x 0.39 inches. Designed for through-hole PCB mounting, it operates across a wide temperature range of -40°C to 85°C.
XP Power IV1224S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 6mm |
| Efficiency | 75% |
| Height | 0.39inch |
| Isolation Voltage | 3kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV1224S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.