1W DC-DC Converter, featuring dual ±24V outputs at 21mA each. This board mount converter offers 3kV isolation voltage and operates within a 21.6V to 26.4V DC input range. With an efficiency of 78% and a compact SIP package measuring 19.5mm x 6mm x 9.5mm, it supports through-hole PCB mounting. Operating temperature range spans -40°C to 85°C, and the product is RoHS compliant.
XP Power IV2424S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 6mm |
| Efficiency | 78% |
| Height | 9.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV (1W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV2424S to view detailed technical specifications.
No datasheet is available for this part.