1W DC-DC Converter, SIP package, delivering 12V output at 84mA. Features 3kV isolation voltage, 75% efficiency, and a wide input voltage range of 43.2V to 52.8V DC. Operates from -40°C to 85°C, with through-hole PCB mounting. RoHS compliant.
XP Power IV4812SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 19.5mm |
| Efficiency | 75% |
| Height | 9.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IV (1W) |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IV4812SA to view detailed technical specifications.
No datasheet is available for this part.