
Board mount DC/DC converter featuring a 9V nominal output voltage and 111mA output current, delivering 1W of power. Operates within an 18V to 36V DC input range, with a 24V nominal input. Offers 1kV isolation voltage and Short Circuit Protection (SCP). Packaged in a SIP for through-hole PCB mounting, with dimensions of 21.85mm depth, 0.86inch length, 0.44inch height, and 0.36inch width. Achieves 75% efficiency and operates from -40°C to 100°C.
XP Power IW2409SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 21.85mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IW |
| Voltage - Output 1 | 9V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IW2409SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
