1W DC-DC converter with 3.3V single output, delivering 303mA. Features 1kV isolation and through-hole PCB mounting. Operates across a 36V to 72V DC input range with 66% efficiency. Includes short-circuit protection (SCP) and operates from -40°C to 85°C.
XP Power IW4803SA technical specifications.
| Current - Output 1 | 303mA |
| Depth | 21.85mm |
| Efficiency | 66% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IW |
| Voltage - Output 1 | 3.3V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IW4803SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.