1W DC-DC Converter, 15V output voltage, 67mA output current. Features short-circuit protection (SCP) and 1kV isolation voltage. Operates with 36V to 72V DC input voltage, achieving 70% efficiency. Through-hole, PCB mountable with dimensions of 0.86" length, 0.36" width, and 0.44" height. Rated for -40°C to 85°C operating temperature.
XP Power IW4815SA technical specifications.
| Current - Output 1 | 67mA |
| Depth | 21.85mm |
| Efficiency | 70% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IW |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IW4815SA to view detailed technical specifications.
No datasheet is available for this part.