Regulated, isolated board mount DC/DC converter with 15V nominal output voltage and 200mA output current, delivering 3W maximum output power. Features a 4.5V to 9V DC input range and 1.6kV isolation voltage. This SIP package converter operates from -40°C to 100°C with 82% efficiency and includes short-circuit protection. Designed for through-hole PCB mounting.
XP Power IZ0515SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 21.85mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IZ |
| Voltage - Output 1 | 15V |
| Weight | 4.5g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IZ0515SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.