
Regulated DC-DC converter module with 3.3V nominal output voltage and 700mA maximum output current, delivering 2.31W of power. Features 1.6kV isolation voltage and SCP protection. Operates from a 9V to 18V DC input range, with a 12V nominal input. This hybrid SIP-8/7 package board mount converter offers 76% efficiency and a wide operating temperature range of -40°C to 100°C.
XP Power IZ1203SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 700mA |
| Depth | 21.85mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 3W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 700mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IZ |
| Voltage - Output 1 | 3.3V |
| Weight | 4.5g |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IZ1203SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
