
3.3V, 700mA DC-DC regulated power supply module, delivering 2.31W output power. Features include 1.6kV isolation voltage, 74% efficiency, and short-circuit protection (SCP). This hybrid SIP-8/7 package mounts via through-hole PCB, operating from an 18V to 36V DC input range. Dimensions are 21.85mm depth, 11.1mm height, and 9.2mm width, with a 4.5g weight. Maximum operating temperature is 100°C.
XP Power IZ2403SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 700mA |
| Depth | 21.85mm |
| Efficiency | 74% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 3W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 700mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IZ |
| Voltage - Output 1 | 3.3V |
| Weight | 4.5g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IZ2403SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
