3W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each delivering 125mA. This hybrid SIP-8/7 package board mount converter operates from an 18V to 36V DC input, with a nominal input of 24V. It offers 1.6kV isolation voltage and 83% efficiency, with short-circuit protection (SCP). The module is designed for through-hole PCB mounting and operates across a wide temperature range of -40°C to 100°C.
XP Power IZ2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 21.85mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IZ |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.5g |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IZ2412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.