
2W DC-DC regulated power supply module, featuring a single 15V output with 140mA maximum current. This hybrid, board-mount converter operates within a 4.5V to 9V DC input range, achieving 74% efficiency. It offers 1.5kV isolation voltage and includes over-voltage, over-current, short-circuit, and under-voltage lockout protection. The module is RoHS compliant and designed for through-hole PCB mounting, with dimensions of 25.4mm depth, 0.39inch height, and 1inch length. Operating temperature range spans from -40°C to 100°C.
XP Power JCA0205S15 technical specifications.
| Current - Output 1 | 140mA |
| Depth | 25.4mm |
| Efficiency | 74% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0205S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
