
2W DC-DC regulated power supply module featuring dual outputs of ±15V, each with 70mA maximum output current. This hybrid, board-mount converter operates from a 9V to 18V DC input, offering 1.5kV isolation voltage. Integrated protection features include UVLO, OVP, OCP, and SCP. The module is housed in a DIP package with through-hole mounting, measuring 1 inch in length, 0.8 inches in width, and 0.39 inches in height, with a maximum operating temperature of 100°C.
XP Power JCA0212D03 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 70mA |
| Current - Output 2 | 70mA |
| Depth | 25.4mm |
| Efficiency | 73% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 70mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0212D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
