Board mount DC-DC converter, 2W output power, 3.3V nominal output voltage, 600mA maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 18V to 36V DC, offering 1.5kV isolation voltage. This hybrid module has a compact footprint with dimensions of 1 inch length, 0.8 inch width, and 0.39 inch height, suitable for through-hole PCB mounting. Maximum operating temperature is 100°C.
XP Power JCA0224S03 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 25.4mm |
| Efficiency | 73% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0224S03 to view detailed technical specifications.
No datasheet is available for this part.