Isolated board mount DC/DC converter, 2W output power, 3.3V nominal output voltage, and 600mA maximum output current. Features a 2:1 input voltage range from 18V to 36V DC, with a maximum input voltage of 75V DC. Offers 1.5kV isolation voltage and operates efficiently at 71%. Includes UVLO, OVP, OCP, and SCP protection features. Through-hole mounting for PCB applications, with dimensions of 1" x 0.8" x 0.39".
XP Power JCA0248S03 technical specifications.
| Current - Output 1 | 600mA |
| Depth | 25.4mm |
| Efficiency | 71% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0248S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.