2W DC-DC regulated power supply module with 5V single output, delivering 400mA. Features include 1.5kV isolation, 70% efficiency, and protection against UVLO, OVP, OCP, and SCP. Operates within a 36-75V DC input range and a -40°C to 100°C temperature range. Through-hole PCB mountable in a 24/8 package.
XP Power JCA0248S05 technical specifications.
| Current - Output 1 | 400mA |
| Depth | 25.4mm |
| Efficiency | 70% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0248S05 to view detailed technical specifications.
No datasheet is available for this part.