2W DC-DC converter module, 12V nominal output voltage, 170mA output current. Features include UVLO, OVP, OCP, and SCP protection. Operates with input voltage range of 18-75V DC, offering 1.5kV isolation voltage. Hybrid construction with 70% efficiency, suitable for PCB mounting. Compact 1-inch length, 0.8-inch width, and 0.39-inch height.
XP Power JCA0248S12 technical specifications.
| Current - Output 1 | 170mA |
| Depth | 25.4mm |
| Efficiency | 70% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCA |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCA0248S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.